text.skipToContent text.skipToNavigation

Manufacturer Part #

ZPI03S1200WC

ZPI03 Series 12 V 3 W 250 mA PCB Mounted Switching Power Module

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Zettler Magnetics ZPI03S1200WC - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 120V to 370V
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 25 x 25 x 16 mm
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
456
USA:
456
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.45
USD
Quantity
Unit Price
19
$4.55
38
$4.49
57
$4.46
76
$4.44
95+
$4.36
Product Variant Information section