text.skipToContent text.skipToNavigation

Manufacturer Part #

POS-194-S

POS-194-S Series Black Eight Outlet 15 A 125 VAC Rackmount Power Strip

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries POS-194-S - Technical Attributes
Attributes Table
Type: Cover
Mounting Method: Rack Mount
Features & Applications

The POS-194-S is a part of POS series black eight outlet rackmount power strip. It is having amp capacity of 15 A.

Features:

  • Standard 19" EIA rack mountable
  • Utilizes 1U (1.75") panel height
  • Have convenient lighted power switches on front surface which also indicate if power is on or off
  • Popular black color
  • UL Recognized
  • 15 amp surge suppressed models meet UL 1363 and UL 1449 specifications for 330 volt suppressed voltage rating
  • Are surge suppressed for use with your sensitive equipment
  • Have outlets located either on the front surface or on the rear surface for maximum versatility
  • Transient energy rating of 450 joules.
  • Have 12 foot long power cords with standard 3-prong AC plug to allow the POS strip to be mounted anywhere in the cabinet rack, in any size cabinet rack, and to connect to any standard wall outlet
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
469
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$80.91
USD
Quantity
Unit Price
1
$80.91
2
$79.91
3
$79.33
5
$78.60
10+
$77.06
Product Variant Information section