
Manufacturer Part #
DDR-120B-12
DDR-120 Series 120 W 16.8 to 33.6 V Input 12 V Output DIN Rail DC/DC Converter
Product Specification Section
MEAN WELL DDR-120B-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL DDR-120B-12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 120W |
Output Voltage: | 12V |
Input Voltage: | 16.8V to 33.6V |
Operating Temp Range: | -40°C to +70°C |
Efficiency: | 89% |
Load Regulation (%): | 1% |
Output Current: | 10A |
Ripple & Noise: | 50mV |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$70.67
2
$69.79
3
$69.29
5
$68.65
10+
$67.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount