DDR-15G-24 in Box by MEAN WELL | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-15G-24

DDR-15 Series 15 W 9 to 36 V Input 24 V Output Din Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-15G-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Output Current: 0.63A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.11
USD
Quantity
Unit Price
1
$21.11
3
$20.82
5
$20.69
20
$20.34
30+
$20.10
Product Variant Information section