DDR-240B-48 in Box by MEAN WELL | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-240B-48

DDR-240 Series 240 W 16.8 to 36.6 Vin 48 V Output DIN Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-240B-48 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 48V
Operating Temp Range: -40°C to +70°C
Efficiency: 90%
Output Current: 5A
Dimension: L  113.5mm x W  40mm x H  125.2mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.74
USD
Quantity
Unit Price
1
$105.74
2
$104.20
3
$103.31
4
$102.68
5+
$100.70
Product Variant Information section