Manufacturer Part #
DHS100B15
100 W Single Output 24 V DC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL DHS100B15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 15V |
| Input Voltage: | 200V to 400V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$114.60
2
$112.93
3
$111.97
4
$111.29
5+
$109.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk