Manufacturer Part #
DHS250B12
DH Series Single Output 12 V 252 W Encapsulated DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL DHS250B12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 252W |
| Output Voltage: | 12V |
| Input Voltage: | 200V to 400V |
Features & Applications
The DHS250B12 is a part of DHS250 series DC/DC Power Supply .It has an operating temperature ranging from - 40°C to 100°C.
Features:
- It has input current of 1 A
- Efficiency of 88 %
- Output Current: 21 A
- Output line Regulation: 24 mV
- Output Load Regulation: 24 mV
- Drift: 40 mV
- Start Up Time: 200 ms
- Case Size: 58.4X12.7X61mm [2.3X0.5X2.4 inches] (WXHXD)
- Weight: 100 g
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$160.05
2
$157.72
3
$156.37
4
$155.42
5+
$152.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk