Manufacturer Part #
DHS50B05
DH Series Single Output 5 V 50 W Encapsulated DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL DHS50B05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 5V |
| Input Voltage: | 200V to 400V |
Features & Applications
The DHS50B05 is a part of DHS series Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market.
Features:
- Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Optional parts
- Heat sink
- Safety agency approvals
- UL60950-1, C-UL, EN60950-1
- CE marking
- Low voltage directive
- Environment
- RoHS directive
- 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$104.31
2
$102.79
3
$101.91
4
$101.29
5+
$99.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk