Manufacturer Part #
DPA425GN-TL
Isolated DC/DC Converters 25.5W 36-75V DCIN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Power Integrations DPA425GN-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 25.5W |
| Output Voltage: | 16V |
| Input Voltage: | 16V to 75V |
| Operating Temp Range: | -40°C to +150°C |
| Output Current: | 4.3mA |
| Switching Frequency-Max: | 400kHz |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount