Manufacturer Part #
FS1606-0600-AL
Power DC-DC POL Regulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK FS1606-0600-AL - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 3.6W |
| Output Voltage: | 0.6V |
| Input Voltage: | 4.2V to 16V |
| Operating Temp Range: | -40°C to +125°C |
| Load Regulation (%): | 1% |
| Output Current: | 6A |
| Switching Frequency-Max: | 2.3MHz |
| Dimension: | L 3.3mm x W 3.3mm x H 1.35mm |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount