Manufacturer Part #
MAU405
MAU400 Series 1 W 5 V Input ±12 V Output Encapsulated DC/DC Converter-SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MAU405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MAU405 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 4.5V to 5.5V |
| Efficiency: | 72% |
| Load Capacitance: | 220µF |
| Load Regulation (%): | 8% |
| Output Current: | 40mA |
| Switching Frequency-Max: | 100kHz |
| Ripple & Noise: | 150mV |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
10
$7.87
20
$7.82
30
$7.79
50
$7.75
100+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole