Référence fabricant
MEV1S2415SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Murata Power Solutions | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :25 par Tube Style d'emballage :SIP-7 Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2511 | ||||||||||
Murata Power Solutions MEV1S2415SC - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Murata Power Solutions MEV1S2415SC - Caractéristiques techniques
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 15V |
| Input Voltage: | 21.6V to 26.4V |
| Style d'emballage : | SIP-7 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The MEV1S2415SC is a part of MEV1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.
The MEV series is the new high performance version of our 1 W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise.
Features:
- UL 60950 Recognized
- RoHS compliant
- Effi ciency to 89% (Typ.)
- Power density to 0.85 W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 package material
- No heatsink required
- Industry standard pinout
- 3 kVDC isolation (1 minute)
- 5 V, 12 V, 15 V, 24 V, & 48 V inputs
- 5 V, 9 V, 12 V, & 15 V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
View the complete MEV1 series of power supply
Emballages disponibles
Qté d'emballage(s) :
25 par Tube
Style d'emballage :
SIP-7
Méthode de montage :
Through Hole