text.skipToContent text.skipToNavigation

Manufacturer Part #

MGFW302405

MGF Series 20 W Dual Output ±5 or 10 V Isolated DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL MGFW302405 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 20W
Output Voltage: 5V/10V
Input Voltage: 9V to 36V
Features & Applications

The MGFW30 series new DC-DC converter has been released, which is industrial standard 1"x1" inch (15W), 1"x2" inch (30W) and high efficient isolation type DC-DC converters. Main features are wide variety lineup include 2:1 input range (MG series) and 4:1 input range (MGF series), wide operation temperature range (-40 to +85 degC) and covered with metal case (6 sided shield). MG series can be used for many applications.

Features:

  • Industrial standard 1"X1" (MG15/MGF15), 1"X2" (MG30/MGF30)
  • Wide input range DC9-36V/DC18-76V (MGFS/MGFW)
  • I/O isolation voltage DC1,500V (1minute)
  • 6 sided shield
  • Built in input fuse
  • Built-in overcurrent protection circuits (recovers automatically)
  • Built-in overvoltage protection circuits (MG30/MGF30)
  • Built-in remote ON/OFF
  • Output voltage adjustability by external variable resister(MGS/MGFS)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$47.85
USD
Quantity
Unit Price
1
$47.85
3
$47.06
4
$46.86
10
$46.21
15+
$45.58
Product Variant Information section