text.skipToContent text.skipToNavigation

Manufacturer Part #

MGJ2D151509SC

MGJ2 Series 2 W 15 V Input 15/-8.7 V Outputs 5.2 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Murata Power Solutions MGJ2D151509SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -8.7V/15V
Input Voltage: 13.5V to 16.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Regulation (%): 5%
Output Current: 80mA
Switching Frequency-Max: 45kHz
Ripple & Noise: 30mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
Germany:
75
125
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$152.25
USD
Quantity
Unit Price
25
$6.09
75
$6.04
250
$6.00
500
$5.97
1,000+
$5.92
Product Variant Information section