Manufacturer Part #
MGW304815
MG Series 30 W Dual Output ±15 or 30 V Isolated DC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL MGW304815 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 30W |
| Output Voltage: | 15V |
| Input Voltage: | 36V to 76V |
Features & Applications
The MGW30 series new DC-DC converter has been released, which is industrial standard 1"x1" inch (15 W), 1"x2" inch (30 W) and high efficient isolation type DC-DC converters. Main features are wide variety lineup include 2:1 input range (MG series) and 4:1 input range (MGF series), wide operation temperature range (-40 to +85 degC) and covered with metal case (6 sided shield). MG series can be used for many applications.
Features:
- Industrial standard 1"X1" (MG15/MGF15), 1"X2" (MG30/MGF30)
- Wide input range DC9-36 V/DC18-76 V (MGFS/MGFW)
- I/O isolation voltage DC1,500 V (1 minute)
- 6 sided shield
- Built in input fuse
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits (MG30/MGF30)
- Built-in remote ON/OFF
- Output voltage adjustability by external variable resister(MGS/MGFS)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$45.45
3
$44.70
4
$44.51
10
$43.90
15+
$43.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk