Manufacturer Part #
MIE1W0505BGLVH-3R-Z
MIE1W0505BGLVH Series 1 W Single Output 3.3/5 V 200 mA DC-DC Converter - LGA-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:LGA-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Monolithic Power Systems MIE1W0505BGLVH-3R-Z - Product Specification
Monolithic Power Systems MIE1W0505BGLVH-3R-Z - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 3.3V/5V |
| Input Voltage: | 3V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 50.5% |
| Power Dissipation: | 1.78W |
| Quiescent Current: | 8mA |
| Load Regulation (%): | 0.4% |
| Output Current: | 0.2A |
| Ripple & Noise: | 60mV |
| Package Style: | LGA-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1
$1.85
20
$1.67
100
$1.57
500
$1.48
2,500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
LGA-12
Mounting Method:
Surface Mount