Manufacturer Part #
MIHW1018
MIHW1000 Series 3 W 12 V Input 24 V Output Encapsulated Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:DIP-24 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MIHW1018 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 24V |
| Input Voltage: | 9V to 18V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 81% |
| Load Capacitance: | 470µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 125mA |
| Switching Frequency-Max: | 150kHz |
| Ripple & Noise: | 100mV |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$22.69
20
$22.49
30
$22.38
40+
$22.24
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole