text.skipToContent text.skipToNavigation

Manufacturer Part #

MJA06-110D12C

MJA06C Series ±12 V ± 250 mA 250 kHz 6 W Surface Mount DC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJA06-110D12C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -12V/12V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +92.5°C
Efficiency: 84%
Load Capacitance: 150µF
Load Regulation (%): 0.5%
Output Current: ±250A
Switching Frequency-Max: 250kHz
Ripple & Noise: 75µV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.40
USD
Quantity
Unit Price
5
$38.68
10
$38.35
15
$38.16
20
$38.02
25+
$37.59
Product Variant Information section