text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3510AGQV-P

Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32 V 1.2A 4.5V-36V Input

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Monolithic Power Systems MPM3510AGQV-P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 0.81V
Input Voltage: 4.5V to 36V
Operating Temp Range: -40°C to +125°C
Power Dissipation: 2.7W
Quiescent Current: 0.58mA
Output Current: 1.2A
Switching Frequency-Max: 1.15MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,165.00
USD
Quantity
Unit Price
500
$2.33
1,000
$2.31
1,500+
$2.29
Product Variant Information section