text.skipToContent text.skipToNavigation

Manufacturer Part #

MTU1S0505MC

MTU1 Series 1 W 5 V Input 5 V Single Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MTU1S0505MC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Load Regulation (%): 7.3%
Output Current: 200mA
Switching Frequency-Max: 82kHz
Ripple & Noise: 35mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$343.80
USD
Quantity
Unit Price
60
$5.73
120+
$5.67
Product Variant Information section