Manufacturer Part #
NKE1205SC
NKE Series 1 W Single Output 5 V Isolated Subminiature DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Package Style:SIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NKE1205SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 72% |
| Load Regulation (%): | 6.5% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 115kHz |
| Ripple & Noise: | 35mV |
| Dimension: | L 11.5mm x W 6mm x H 7.5mm |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$5.76
80
$5.72
120
$5.70
160+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole