Manufacturer Part #
NMA0515DC
NMA Series 1 W 5 V Input ±15 V Dual Output 1 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bulk Package Style:DIP-14 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NMA0515DC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 78% |
| Load Regulation (%): | 10% |
| Output Current: | 33mA |
| Switching Frequency-Max: | 110kHz |
| Ripple & Noise: | 10mV |
| Package Style: | DIP-14 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$3.94
50
$3.89
75
$3.86
100
$3.84
125+
$3.78
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Package Style:
DIP-14
Mounting Method:
Through Hole