Manufacturer Part #
NSD05-12S5
NSD05-S Series 5 W Single Output 5 V DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL NSD05-12S5 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 5V |
| Input Voltage: | 9.2V to 36V |
| Mounting Method: | Through Hole |
Features & Applications
The NSD05 series 5 W single output 5 V DC/DC converter power supply.
Features:
- Wide 4:1 DC input range
- Protections: Short circuit / Overload / Over voltage
- 1000 VDC I/O isolation
- Cooling by free air convection
- Built-in remote ON-OFF control
- 100% full load burn-in test
- Low cost
- High reliability
- 2 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$8.95
10
$8.85
20
$8.79
40
$8.73
75+
$8.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole