Manufacturer Part #
NTA1205MC
CONV DC/DC SM 1W 12VIN 5V DL 1KV
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NTA1205MC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 10.8V to 13.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
25
$5.85
50
$5.82
75
$5.80
100
$5.78
125+
$5.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount