text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA1205MC

CONV DC/DC SM 1W 12VIN 5V DL 1KV

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Murata Power Solutions NTA1205MC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 10.8V to 13.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.25
USD
Quantity
Unit Price
25
$5.85
50
$5.82
75
$5.80
100
$5.78
125+
$5.74
Product Variant Information section