Manufacturer Part #
NXJ2S2405MC-R7
Isolated DC/DC Converters 2W 24V-5V SNGL 5.2kV DC/DC SM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:135 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NXJ2S2405MC-R7 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 21.6V to 26.4V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 76.5% |
| Load Capacitance: | 2.4pF |
| Load Regulation (%): | 8% |
| Output Current: | 400mA |
| Switching Frequency-Max: | 110kHz |
| Ripple & Noise: | 70mV |
| Dimension: | L 16mm x W 14.5mm x H 4.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
135+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
135 per Reel
Mounting Method:
Surface Mount