text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN1-S12-D15-S

PCN1-S Series 1 W 12 V Input ±15 V Dual Output Isolated DC/DC Converter - SIP

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCN1-S12-D15-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
64
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.72
USD
Quantity
Unit Price
16
$4.31
32
$4.26
48
$4.23
80
$4.19
160+
$4.11
Product Variant Information section