text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN2-S5-S15-S

PCN2-S Series 2 W 5 V Input 15 V Output Isolated DC/DC Converter - SIP

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCN2-S5-S15-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.60
USD
Quantity
Unit Price
15
$5.94
30
$5.90
45
$5.88
60
$5.86
75+
$5.81
Product Variant Information section