Manufacturer Part #
R-6212P
R-6 Series Single Output 12 V DC/DC Converter - SIP-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SIP-12 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R-6212P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-6212P - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 12V |
| Input Voltage: | 14V to 32V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 96% |
| Power Dissipation: | 1W |
| Quiescent Current: | 10mA |
| Load Capacitance: | 6800µF |
| Load Regulation (%): | 1% |
| Output Current: | 2A |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 120mV |
| Dimension: | L 32.2mm x W 9.1mm x H 15mm |
| Package Style: | SIP-12 |
| Mounting Method: | Through Hole |
Features & Applications
Available in Americas Only
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$19.38
30+
$19.10
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SIP-12
Mounting Method:
Through Hole