text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78S3.6-0.1

R-78S Series 0.65-3.15 Vin 3.6 Vout 0.1 A DC/DC Boost Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
RECOM R-78S3.6-0.1 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 3.6V
Input Voltage: 0.65V to 3.3V
Operating Temp Range: -40°C to +100°C
Efficiency: 93%
Quiescent Current: 180µA
Load Capacitance: 470µF
Load Regulation (%): 1%
Output Current: 100mA
Ripple & Noise: 100mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
72
Factory Lead Time:
18 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$213.78
USD
Quantity
Unit Price
42
$5.09
126
$5.02
210
$4.99
840
$4.90
1,260+
$4.85
Product Variant Information section