text.skipToContent text.skipToNavigation

Manufacturer Part #

R24P212S

RX Series 2 W Single Output 12 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R24P212S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 21.6V to 26.4V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
2
$13.44
4
$13.34
15
$13.15
25
$13.08
50+
$12.89
Product Variant Information section