text.skipToContent text.skipToNavigation

Manufacturer Part #

R24P215S/P/X2/R8

2W DC/DC-Converter SIP7 Package Single Output Continuous Short Circuit Protectio

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R24P215S/P/X2/R8 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 24V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$566.50
USD
Quantity
Unit Price
25+
$22.66
Product Variant Information section