Manufacturer Part #
R2M-2405S/SMD
R2M Series 2 W Single Output 5 V 0.4 A Isolated SMT DC/DC Converter - SMD-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Package Style:SMD-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R2M-2405S/SMD - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 79% |
| Quiescent Current: | 20mA |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 1% |
| Output Current: | 0.4A |
| Ripple & Noise: | 50mV |
| Dimension: | L 13.2mm x W 9.1mm x H 9.9mm |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$18.60
40+
$18.36
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
SMD-8
Mounting Method:
Surface Mount