text.skipToContent text.skipToNavigation

Manufacturer Part #

R2S-0505/HP

R2S Series 2 W 05 VIN 05 VOUT Dc-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
RECOM R2S-0505/HP - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78
Factory Lead Time:
16 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.87
USD
Quantity
Unit Price
2
$12.66
4
$12.57
15
$12.39
25
$12.33
50+
$12.15
Product Variant Information section