Manufacturer Part #
R2S-2405
R2S Series 2 W Single Output 5 V DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:39 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R2S-2405 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 24V |
| Mounting Method: | Surface Mount |
Features & Applications
The R2S-2405 is a part of R2S series DC/DC Converter. It has an operating temperature ranging from -40°C to +100°C.
The R2S and R2D converters are of the enclosed open frame type, meaning that they are unpotted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C ~ +100°C without derating and optional continuous short circuit protection.
Features:
- Fully RoHS 6/6 Conform
- Full Power at 100°C Ambient Temperature
- 1kVDC and 3kVDC Isolation Options
- /H Version Certified for Medical Applications
- UL/EN/CSA Certified, CB Report
- Suitable for Fully Automated Assembly
- Optional Continuous Short Circuit Protection
- Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$12.29
4
$12.20
15
$12.03
25
$11.97
50+
$11.79
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Mounting Method:
Surface Mount