text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5K-2405SAW/H4

Single Output 5V 1A 9V to 36V Input Isolated Module DC DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
RECOM REC5K-2405SAW/H4 - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +110°C
Efficiency: 77%
Power Dissipation: 5W
Dimension: L  25.4mm x W  25.4mm x H  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.58
USD
Quantity
Unit Price
18
$8.81
36
$8.75
54
$8.72
72
$8.69
90+
$8.62
Product Variant Information section