text.skipToContent text.skipToNavigation

Manufacturer Part #

RKE-1205S/H

RKE Series 1 W 12 Vin 5 V Output ECONOLINE DC/DC-Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RKE-1205S/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Capacitance: 1000µF
Load Regulation (%): 8%
Output Current: 200mA
Switching Frequency-Max: 80kHz
Ripple & Noise: 40mV
Dimension: L  19.7mm x W  7.1mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
25
$4.24
50
$4.19
75
$4.16
100
$4.14
125+
$4.08
Product Variant Information section