text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-123.3S

RO Series 1 W 3.3 V Single Output Through Hole DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RO-123.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Capacitance: 2200µF
Load Regulation (%): 10%
Output Current: 303mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  6mm x H  10mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
132
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.28
USD
Quantity
Unit Price
1
$5.49
5
$5.44
20
$5.37
40
$5.34
100+
$5.26
Product Variant Information section