text.skipToContent text.skipToNavigation

Manufacturer Part #

RPA30-2405SAW/P

CONV DC/DC 30W 9-36VIN 05VOUT THT 1"x1"

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
RECOM RPA30-2405SAW/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
705
Factory Lead Time:
35 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.20
USD
Quantity
Unit Price
10+
$47.02
Product Variant Information section