Manufacturer Part #
RPL-10-T
RPL-10 Series 16 V 10 A Programmable Output 1.15 MHz Buck Converter - LGA-29
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPL-10-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RPL-10-T - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 5.5V |
| Input Voltage: | 4V to 16V |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 94% |
| Power Dissipation: | 55W |
| Output Current: | 10A |
| Switching Frequency-Max: | 1MHz |
| Dimension: | L 7mm x W 7mm x H 4.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
260+
$8.66
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Mounting Method:
Surface Mount