text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-0.5Q-R

1 Output 0.8 to 34 V 500 mA 4 to 36 V Input Non-Isolated PoL Module DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
RECOM RPX-0.5Q-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 34V
Input Voltage: 4V to 36V
Operating Temp Range: -40°C to +125°C
Efficiency: 90%
Output Current: 500mA
Package Style:  QFN-17
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
8,500
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,145.00
USD
Quantity
Unit Price
500+
$4.29
Product Variant Information section