Manufacturer Part #
RPY-1.5Q-R
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 34.8V 1.5A 4V - 36V Input
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPY-1.5Q-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RPY-1.5Q-R - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 34.8V |
| Input Voltage: | 4V to 36V |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 95% |
| Power Dissipation: | 2.7W |
| Output Current: | 1.5A |
| Switching Frequency-Max: | 2.6MHz |
| Dimension: | L 3mm x W 5mm x H 1.6mm |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount