Manufacturer Part #
RS6-1205S
CONV DC/DC 6W 9-18VIN 05VOUT THT SIP8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RS6-1205S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 18V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22
$12.75
44
$12.66
66+
$12.56
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole