text.skipToContent text.skipToNavigation

Manufacturer Part #

S24SP12004PDFA

Isolated Module DC DC Converter 1 Output 12V 3.5A 9V - 36V Input

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Delta S24SP12004PDFA - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 40W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 92.8%
Load Regulation (%): 60%
Output Current: 3500mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Dimension: L  50.8mm x W  25.4mm x H  10.5mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,335.00
USD
Quantity
Unit Price
10
$37.94
20+
$37.34
Product Variant Information section