Manufacturer Part #
SD-50C-24
SD-50 Series 50.4 W Single Output 24 V Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SD-50C-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50.4W |
| Output Voltage: | 24V |
| Input Voltage: | 36V to 72V |
Features & Applications
The SD-50B-12 is a part of SD-50 series DC/DC power supply. It has an operating temperature ranging from -10°C to +60°C.
Features:
- 2:1 wide input range
- Protections: Short circuit / Overload / Over voltage 1500VAC I/O isolation
- Built-in EMI filter, low ripple noise
- 100% full load burn-in test
- Fixed switching frequency at 83 KHz
- Low cost
- High reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$33.29
3
$32.77
5
$32.53
10
$32.21
20+
$31.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box