Manufacturer Part #
SUCW32412B
SFS15 Series 3.12 W Dual Output ±12/24 V PCB Mount Type DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCW32412B - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Dual |
| Output Power: | 3.12W |
| Output Voltage: | 12V/24V |
| Input Voltage: | 18V to 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$15.43
4
$15.31
10
$15.15
25
$15.00
40+
$14.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Box