Manufacturer Part #
SUW1R52415B
SU Series 1.5 W Dual Output ±15 / 30 V SMT Open Frame Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUW1R52415B - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1.5W |
| Output Voltage: | 15V/30V |
| Input Voltage: | 18V to 36V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.43
5
$11.33
15
$11.20
30
$11.13
50+
$10.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount