Manufacturer Part #
SUW62412BP
SUW6 Series 12/24 V 6 W 0.25 A Dual Output DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUW62412BP - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 6W |
| Output Voltage: | 12V/24V |
| Input Voltage: | 18V to 36V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$21.28
4
$21.10
10
$20.86
20
$20.68
30+
$20.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount