Manufacturer Part #
VAWQ3-Q48-S15H
VAWQ3 Series 200 mA 3 W 15 V Single Output DC/DC Isolated Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VAWQ3-Q48-S15H - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 15V |
| Input Voltage: | 18V to 72V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
10
$19.95
20
$19.78
30
$19.68
40+
$19.55
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole