text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK200W-Q24-S12

VHK Series 200 W 10 - 36 Vdc to 12 Vdc 16.7 A Chassis Mount DC-DC Convereter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHK200W-Q24-S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 12V
Input Voltage: 10V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
64
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,044.48
USD
Quantity
Unit Price
32+
$235.07
Product Variant Information section